- RS Stock No.:
- 173-0019
- Mfr. Part No.:
- OT 8/200-240/24
- Brand:
- Osram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-0019
- Mfr. Part No.:
- OT 8/200-240/24
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
OPTOTRONIC® OT8/200-240/24
Unit in a very compact housing suitable for installation in lighting fixtures. Class II.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 8W |
Output Current | 300mA |
Input Voltage | 200 → 240 V |
Operation | Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Series | OPTOTRONIC OT |
Voltage Rating | 200 → 240V |