Tridonic Advanced AC-DC Constant Current LED Driver 15W 60 (No Load)V

  • RS Stock No. 146-6717
  • Mfr. Part No. 87500627
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dimmable constant current LED Driver (SELV)
Independent LED Driver with cable clamps
Selectable output current between 180, 250 and 350 mA
Max. output power 15 W
Up to 81 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee

Specifications
Attribute Value
Input Voltage 198 → 264 V ac
Output Voltage 60 (No Load)V
Operation Constant Current
Output Current 350mA
Maximum Output Power 15W
AC or DC Input Voltage Ac
IP Rating IP20
Current Rating 80mA
Number of Outputs 2
Output 60 V @ 350 mA
Series Advanced
Standards Met CCC, CE, EAC, ENEC, SELV, TUV
Voltage Rating 220 → 240V
Primary Type AC-DC
Power Dissipation 17.8W
40 In stock - FREE next working day delivery available
Price Each (In a Box of 20)
£ 11.681
(exc. VAT)
£ 14.017
(inc. VAT)
Units
Per unit
Per Box*
20 - 20
£11.681
£233.62
40 - 40
£10.994
£219.88
60 - 80
£10.384
£207.68
100 +
£9.968
£199.36
*price indicative
Related Products
A series of LED optimised drivers from Eptronics. ...
Description:
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection. Constant current and constant voltage Dimming and non-dimming LED drivers ...