Tridonic 28000674, Constant Current DALI LED Driver 17W 60 (No Load)V 700mA, Premium Series

  • RS Stock No. 146-6714
  • Mfr. Part No. 28000674
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Dimmable built-in LED Driver
Output current adjustable between 250 – 700 mA via ready2mains Programmer, I-select 2 plugs or DALI
Max. output power 17 W
Up to 86 % efficiency
Power input on stand-by < 0.2 W
Dimming range 1 to 100 %
For luminaires of protection class I and protection class II
Nominal life-time up to 100,000 h
5-year guarantee

Specifications
Attribute Value
Input Voltage 176 → 280 V dc, 198 → 264 V ac
Output Voltage 60 (No Load)V
Operation Constant Current
Output Current 700mA
Maximum Output Power 17W
Dimming Operation DALI
AC or DC Input Voltage Ac, Dc
IP Rating IP20
Current Rating 95mA
Number of Outputs 2
Output 60 V @ 700 mA
Power Dissipation 20.1W
Primary Type AC-DC
Standards Met CCC, CE, EAC, ENEC, SELV, TUV
Series Premium
Voltage Rating 220 → 240V
Available to back order for despatch 19/06/2020
Price Each (In a Box of 10)
£ 25.655
(exc. VAT)
£ 30.786
(inc. VAT)
Units
Per unit
Per Box*
10 - 10
£25.655
£256.55
20 - 20
£24.051
£240.51
30 - 30
£22.637
£226.37
40 - 40
£21.379
£213.79
50 +
£20.524
£205.24
*price indicative
Related Products
The RS PRO Range of 30watt Constant Current ...
Description:
The RS PRO Range of 30watt Constant Current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 180-264vac Class II Compact Plastic Low Profile enclosure1 Year Warranty.
The RS PRO Range of 40 watt Constant ...
Description:
The RS PRO Range of 40 watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 200-240vac Class IICompact Plastic Low Profile enclosure1 Year Warranty.
12vdc Input CC 700mA DC-DC LED Driver Wire ...
Description:
12vdc Input CC 700mA DC-DC LED Driver Wire term. Suitable for 12V & 24V LEDs lighting application.Fly leads 20AWG 15cm for rapid connection.Waterproof packaging Tc Point measured, Max case temperature: 70°CProtections: Short-Circuit.
The IZC070-004F-4065C-SAL is a low wattage Constant Current ...
Description:
The IZC070-004F-4065C-SAL is a low wattage Constant Current LED drivers, small and compact design. Super compact design Universal AC input Primary and secondary sides come with leads Open circuit, short circuit, overload and overheating protectio Simple installation Key Features LED signs LED strips and tapes Outdoor LED lighting Display cases ...