- RS Stock No.:
- 103-4644
- Mfr. Part No.:
- ELG-150-C1750A
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 103-4644
- Mfr. Part No.:
- ELG-150-C1750A
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Specifications
Attribute | Value |
---|---|
Output Voltage | 94V |
Maximum Output Power | 150W |
Output Current | 1.75A |
Input Voltage | 180 → 295 V ac, 255 → 417 V dc |
Operation | Constant Current |
Dimming Operation | Potentiometer |
AC or DC Input Voltage | ac, dc |
IP Rating | IP65 |
Output | 94 V dc @ 1750 mA |
Current Rating | 900mA |
Voltage Rating | 180 → 295 V ac, 255 → 417 V dc |
Series | ELG-150-C |
Number of Outputs | 1 |
Configuration | Encapsulated |
Primary Type | AC-DC, DC-DC |
Standards Met | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750 |
- RS Stock No.:
- 103-4644
- Mfr. Part No.:
- ELG-150-C1750A
- Brand:
- Mean Well