ROHM BD60A60NUX-TR LED Driver IC

  • RS Stock No. 171-6898
  • Mfr. Part No. BD60A60NUX-TR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply (2.7V to 5.5V) and coil power supply (2.3V to 20V) makes it possible to widen input range, which will be helpful to be applied to various kinds of applications. Over voltage setting can be selected corresponding to the number of LED lightings. BD60A00NUX is for max 11 lightings, BD60A60NUX is for max 6 lightings.

Boost DC/DC converter
Drive 11 LEDs
Brightness control by outside PWM signal
Brightness control by DC input
Soft start function (1ms typ.)
Over voltage protection 42V typ.
SBD open protection and output short protection
Over current protection
LED terminal over voltage protection
Under voltage lockout (UVLO)

Available to back order for despatch 17/02/2020, delivery within 5 working days
Price Each (On a Reel of 4000)
£ 0.435
(exc. VAT)
£ 0.522
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
£0.435
£1,740.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Fairchild LED drivers control the amount of current ...
Description:
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the ...
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
BU2090FS incorporates a built-in shift register and a ...
Description:
BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB (Set Top Box)IH Cooking Heater.
The MIC4801 is a high efficiency White LED ...
Description:
The MIC4801 is a high efficiency White LED (WLED) driver designed to drive a single LED up to 600mA. The MIC4801 constant current driver is designed to drive high power LEDs in various lighting applications. High efficiency (no voltage boost losses)Ultra Fast PWM™ control (200Hz to 500kHz)Input voltage range: 3.0V ...