ROHM BD60A00NUX-TR LED Driver IC

  • RS Stock No. 171-6897
  • Mfr. Part No. BD60A00NUX-TR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply (2.7V to 5.5V) and coil power supply (2.3V to 20V) makes it possible to widen input range, which will be helpful to be applied to various kinds of applications. Over voltage setting can be selected corresponding to the number of LED lightings. BD60A00NUX is for max 11 lightings, BD60A60NUX is for max 6 lightings.

Boost DC/DC converter
Drive 11 LEDs
Brightness control by outside PWM signal
Brightness control by DC input
Soft start function (1ms typ.)
Over voltage protection 42V typ.
SBD open protection and output short protection
Over current protection
LED terminal over voltage protection
Under voltage lockout (UVLO)

Available to back order for despatch 09/03/2020, delivery within 5 working days
Price Each (On a Reel of 4000)
£ 0.632
(exc. VAT)
£ 0.758
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
£0.632
£2,528.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
BU2090FS incorporates a built-in shift register and a ...
Description:
BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB (Set Top Box)IH Cooking Heater.
The multi-level brightness control white LED driver not ...
Description:
The multi-level brightness control white LED driver not only ensures efficient boost by automatically changing the boost rate but also works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD2606MVV is best suited to turn on white LEDs that require high-accuracy ...
BD2808MUV-M is 24ch Constant current sink LED Driver ...
Description:
BD2808MUV-M is 24ch Constant current sink LED Driver with a high output voltage capability. This device is optimized for driving RGB LEDs featuring a 6bit Current DAC for each colour. 8bit PWM control is integrated for each channel. Small VQFN48MCV070 package. 2-Line Serial Control + Enable SignalVQFN48 Package24 channel constant ...
The BD8388FV-M is a serial-in parallel-out controlled LED ...
Description:
The BD8388FV-M is a serial-in parallel-out controlled LED driver with 40 V output voltage rating. With the input of 3-line serial data, it turns the 8ch open drain output on/off. Due to its compact size, it is optimal for small space. Open Drain Output3-line Serial Control + Enable SignalCascade Connection ...