Tridonic 28001125 Current Resistor for use with I-SELECT 2 LED Drivers

  • RS Stock No. 146-6727
  • Mfr. Part No. 28001125
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC

Specifications
Attribute Value
Accessory Type Current Resistor
For Use With I-SELECT 2 LED Drivers
Series I-SELECT 2
80 In stock for FREE next working day delivery
Price Each (In a Bag of 10)
£ 0.389
(exc. VAT)
£ 0.467
(inc. VAT)
Units
Per unit
Per Bag*
10 - 90
£0.389
£3.89
100 - 240
£0.377
£3.77
250 - 490
£0.366
£3.66
500 - 990
£0.355
£3.55
1000 +
£0.344
£3.44
*price indicative
Related Products
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row ...
VCC CNX460 series 10 mm solderless panel mount ...
Description:
VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting ...
Optional strain-relief set for independent applications Transforms the ...
Description:
Optional strain-relief set for independent applications Transforms the LED Driver into a fully class II compatible LED Driver (e.g. ceiling installation)Easy and tool-free mounting to the LED Driver, screwless cable-clamp channels for long strain-relief (30 x 43 x 30 mm)With screws for short strain-relief (15 x 34 x 30 mm)Overall ...
The Recom RELI-DA01/R signal converter is an essential ...
Description:
The Recom RELI-DA01/R signal converter is an essential link between dimmable LED drivers and DALI components from devices like switches, dimmers and sensors. The converter communicates with the DALI controller, receives commands and converts into PWM, 0-10V or 1-10V signals. The control output can hold up to 6 LED drivers ...