Tridonic 28001122 Current Resistor for use with I-SELECT 2 LED Drivers

  • RS Stock No. 146-6726
  • Mfr. Part No. 28001122
  • Brand Tridonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC

Specifications
Attribute Value
Accessory Type Current Resistor
For Use With I-SELECT 2 LED Drivers
Series I-SELECT 2
80 In stock for FREE next working day delivery
Price Each (In a Bag of 10)
£ 0.389
(exc. VAT)
£ 0.467
(inc. VAT)
Units
Per unit
Per Bag*
10 - 90
£0.389
£3.89
100 - 240
£0.377
£3.77
250 - 490
£0.366
£3.66
500 - 990
£0.355
£3.55
1000 +
£0.344
£3.44
*price indicative
Related Products
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row ...
VCC CNX310 series LED mount cable assemblies feature ...
Description:
VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row ...