TBA20-11SURKCGKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green, Red 52000 ucd, 130000 ucd 52mm
- RS Stock No.:
- 871-4748
- Mfr. Part No.:
- TBA20-11SURKCGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-4748
- Mfr. Part No.:
- TBA20-11SURKCGKWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 50mm
Kingbrights Dot Matrix LED displays come in a range of colours. This particular range of LED displays are 5 x 7.
2.0 inch matrix height.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Green, Red |
Dominant Wavelength | 570 / 630 nm |
Character Width | 36.5mm |
Character Height | 52mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Height | 8.5mm |
External Width | 38.2mm |
External Dimensions | 38.2 x 53 x 8.5mm |
External Depth | 53mm |
Luminous Intensity | 52000 ucd, 130000 ucd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Dots High | 7 |
Series | TBA20 |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Dot Matrix Dimensions | 7 x 5 |