- RS Stock No.:
- 871-4707
- Mfr. Part No.:
- TA16-11CGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-4707
- Mfr. Part No.:
- TA16-11CGKWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x8 - 35.2mm
This family of dot matrix displays, from Kingbright, are available in a variety of single colour options. These 35.2mm displays have a 5x8 dot matrix. Each 3mm dot provides high contrast and light output.
5x8 dot matrix
1.38 inch matrix height
Dot size: 3mm
Colours: red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
1.38 inch matrix height
Dot size: 3mm
Colours: red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Green |
Dominant Wavelength | 570 nm |
Character Width | 22mm |
Character Height | 35.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 37.9mm |
External Height | 8.1mm |
External Dimensions | 23.9 x 37.9 x 8.1mm |
External Width | 23.9mm |
Luminous Intensity | 42 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Dots High | 8 |
Dot Matrix Dimensions | 8 x 5 |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Series | TA16 |
Dots Wide | 5 |
Dot Matrix Format | 5 x 8 |
Minimum Operating Temperature | -40°C |