- RS Stock No.:
- 719-2538
- Mfr. Part No.:
- SC05-11SURKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 719-2538
- Mfr. Part No.:
- SC05-11SURKWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 630 nm |
Character Width | 7.3mm |
Character Height | 12.7mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 19mm |
External Dimensions | 8 x 12.7 x 19mm |
External Height | 8mm |
External Width | 12.7mm |
Luminous Intensity | 69 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V |
Power Dissipation | 75mW |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -40°C |