SC10-11SURKWA Kingbright 7-Segment LED Display, CC Red 260 mcd RH DP 26mm

  • RS Stock No. 165-4343
  • Mfr. Part No. SC10-11SURKWA
  • Brand Kingbright
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Single Digit, 20.3 to 26.0mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 630 nm
Character Width 13mm
Character Height 26mm
Common Connection Cathode
Mounting Type Through Hole
External Width 22.5mm
External Depth 32.9mm
External Dimensions 22.5 x 32.9 x 8.5mm
External Height 8.5mm
Luminous Intensity 260 mcd
Colour of Face Grey
Power Dissipation 75 mW, 150 mW
Forward Voltage 2 V, 3.9 V
Series SC10
Forward Current 30mA
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
Decimal Orientation Right Side
Minimum Operating Temperature -40°C
Discontinued product