BC04-11CGKWA Kingbright 3 Digit 7-Segment LED Display, CC Green 25 mcd 10.2mm

  • RS Stock No. 145-1517
  • Mfr. Part No. BC04-11CGKWA
  • Brand Kingbright
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kingbright Triple Digit 7-segment Display

A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 3
LED Colours Green
Number of Segments 7
Character Width 5.9mm
Character Height 10.2mm
Common Connection Cathode
Mounting Type Through Hole
External Width 30.2mm
External Height 7mm
External Depth 15.7mm
External Dimensions 30.2 x 15.7 x 7mm
Luminous Intensity 25 mcd
Colour of Face Grey
Power Dissipation 75mW
Series BC04
Forward Current 150mA
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Maximum Operating Temperature +85°C
Forward Voltage 2.5 V
Discontinued product