TA40-11CGKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green 140 mcd 101mm

  • RS Stock No. 145-1376
  • Mfr. Part No. TA40-11CGKWA
  • Brand Kingbright
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single Digit Alphanumeric Display, Kingbright 100mm (4in)

This family of displays, from Kingbright, are dot matrix displays with a 4 inch matrix height. These single digit alphanumeric displays have a 5x7 dot matrix, each dot measuring 10mm. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white dots.

Features of the dot matrix displays:
4 inch matrix height
10mm dots
Low current operation
Stackable horizontally
Mechanically rugged

Alphanumeric LED Displays

Specifications
Attribute Value
Display Type Dot Matrix
Number of Characters 1
LED Colours Green
Character Width 75mm
Character Height 101mm
Common Connection Anode
Mounting Type Through Hole
External Dimensions 76 x 106 x 13mm
External Depth 106mm
External Width 76mm
External Height 13mm
Luminous Intensity 140 mcd
Colour of Face Grey
Dots Wide 5
Minimum Operating Temperature -40°C
Dots High 7
Dot Matrix Dimensions 7 x 5
Maximum Operating Temperature +85°C
Operating Temperature Range -40 → +85°C
Dot Matrix Format 5 x 7
Series TA40
64 In stock for FREE next working day delivery
Price Each (In a Box of 8)
£ 6.613
(exc. VAT)
£ 7.936
(inc. VAT)
Units
Per unit
Per Box*
8 +
£6.613
£52.904
*price indicative
Related Products
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or socketsCategorized for luminous intensityMechanically ruggedRoHS compliant.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or socketsCategorized for luminous intensityMechanically ruggedRoHS compliant.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or socketsCategorized for luminous intensityMechanically ruggedRoHS compliant.
4 character, 5x7 dot matrix LED displays in ...
Description:
4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry. Character height: 5mm (0.2in)End stackable128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languagesViewing angle: 50° typicalMicroprocessor bus interfaceDisplay blanking and cursor editing facilitiesEnhanced drop-in replacement for HPDL-2416. ...