- RS Stock No.:
- 363-667
- Mfr. Part No.:
- LBP-602MK2
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-667
- Mfr. Part No.:
- LBP-602MK2
- Brand:
- ROHM
Legislation and Compliance
Product Details
7-Segment LED, LAP602 Series, Rohm
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 572 nm |
Character Width | 8mm |
Character Height | 14.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 8mm |
External Height | 19mm |
External Width | 25mm |
External Dimensions | 19 x 25 x 8mm |
Luminous Intensity | 100 mcd |
Colour of Face | Black |
Power Dissipation | 896mW |
Forward Voltage | 1.9 V |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
- RS Stock No.:
- 363-667
- Mfr. Part No.:
- LBP-602MK2
- Brand:
- ROHM