- RS Stock No.:
- 363-641
- Mfr. Part No.:
- LBP-602DA2
- Brand:
- ROHM
187 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.60
(exc. VAT)
£1.92
(inc. VAT)
Units | Per unit |
1 - 9 | £1.60 |
10 - 49 | £1.35 |
50 - 99 | £1.30 |
100 - 199 | £1.18 |
200 + | £1.11 |
- RS Stock No.:
- 363-641
- Mfr. Part No.:
- LBP-602DA2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7-Segment LED, LAP602 Series, Rohm
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 8mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 8mm |
External Height | 19mm |
External Width | 25mm |
External Dimensions | 19 x 25 x 8mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 1.9 V |
Power Dissipation | 896mW |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Decimal Orientation | Right Side |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
- RS Stock No.:
- 363-641
- Mfr. Part No.:
- LBP-602DA2
- Brand:
- ROHM
Related links
- LB-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 14.2mm
- DA56-51SURKWA Kingbright 2 Digit 7-Segment LED Display, CA Red 100...
- KCDA03-106 Kingbright 2 Digit 7-Segment LED Display, CA Orange 46...
- DA56-11SURKWA Kingbright 2 Digit 7-Segment LED Display, CA Red 85...
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23...
- HDSP-521E Broadcom 2 Digit 7-Segment LED Display, CA Red 7.69 mcd...
- LBP-602DK2 ROHM 2 Digit LED LED Display, CC Orange 250 mcd RH DP 14.3mm
- LB-602VA2 ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 14.2mm