- RS Stock No.:
- 178-778
- Mfr. Part No.:
- LB-402MN
- Brand:
- ROHM
221 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.38
(exc. VAT)
£1.66
(inc. VAT)
Units | Per unit |
1 - 9 | £1.38 |
10 - 24 | £1.19 |
25 - 49 | £1.16 |
50 - 99 | £1.13 |
100 + | £1.10 |
- RS Stock No.:
- 178-778
- Mfr. Part No.:
- LB-402MN
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7-Segment LED, LB402 Series, Rohm
2-digit 7-segment LED display
Character height: 10.16 mm
With right-hand decimal points
Package includes black surface with coloured segments
Uses highly efficient reflective plate
Positioning and assembly facilitated on multiple-digit products
Character height: 10.16 mm
With right-hand decimal points
Package includes black surface with coloured segments
Uses highly efficient reflective plate
Positioning and assembly facilitated on multiple-digit products
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 563 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 24mm |
External Dimensions | 18 x 24 x 7mm |
External Height | 18mm |
External Depth | 7mm |
Luminous Intensity | 25 mcd |
Colour of Face | Black |
Power Dissipation | 960mW |
Forward Voltage | 2.1 V |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
- RS Stock No.:
- 178-778
- Mfr. Part No.:
- LB-402MN
- Brand:
- ROHM
Related links
- LB-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 14.2mm
- KCDA04-123 Kingbright 2 Digit 7-Segment LED Display, CA Green 11...
- LB-502MN ROHM 2 Digit LED LED Display, CC Green 25 mcd RH DP 13mm
- SC08-11CGKWA Kingbright 7-Segment LED Display, CC Green 25 mcd RH DP 20.3mm
- LB-402MD ROHM 2 Digit LED LED Display, CA Green 25 mcd RH DP 10.2mm
- KCPDC04-123 Kingbright 2 Digit 14-Segment LED Display, CC Green 11...
- KCDA04-105 Kingbright 2 Digit 7-Segment LED Display, CA Red 27 mcd...
- KCDC03-123 Kingbright 2 Digit 7-Segment LED Display, CC Green 12...