Intersil ICM7245BIM44Z, LED Driver, 8-Digits 16-Segments, 3.3 V, 44-Pin MQFP

  • RS Stock No. 123-0963
  • Mfr. Part No. ICM7245BIM44Z
  • Brand Intersil
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

ICM7245, 8-Character 16-Segment LED Display Decoder Driver, Intersil

16-Segment fonts with decimal point
Up to 8 character display driver
Direct character and segment LED drivers for common cathode alphanumeric displays
Microprocessor compatible
Cascade extra characters with display full signal output
Sequential entry or random entry of data into display
Standby feature in low-power mode turns display off
3.3 V operating supply

LED Drivers and Video Display ICs, Intersil

Specifications
Attribute Value
Number of Digits 8
Number of Segments 16
Maximum Supply Current 50 mA
Mounting Type Surface Mount
Package Type MQFP
Pin Count 44
Typical Operating Supply Voltage 3.3 V
Dimensions 10.12 x 10.1 x 2.1mm
Height 2.1mm
Length 10.12mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Width 10.1mm
Discontinued product