ILS ILC-ONA3-TRGR-SC211-WIR200., OSLON 80 PowerAnna Coin Circular LED Array, 3 Green LED

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

OSLON SSL 80 PowerAnna Coin LED Arrays

The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.
These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.
PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:
OSLON SSL 80 LEDs
ILC-ONA3: 3 x LEDs
ILC-ONA7: 7 x LEDs
Designed for use with Anna lenses
Up to 50,000 hours lifetime (to 70% original brightness)
M3 screw mounting holes
Dimensions: 30 x 30 x 4 mm
Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins

Specifications
Attribute Value
Number of LEDs 3
LED Colours Green
Typical Luminous Flux 297 lm
Outer Diameter 30mm
Fixing Hole Diameter 2.2 (15 PCD) mm, 3.25 (19 PCD) mm
Base Material Aluminium Alloy
Connection Types Flying Leads
Series OSLON 80 PowerAnna Coin
Available to back order for despatch 29/10/2019
Price Each
£ 11.50
(exc. VAT)
£ 13.80
(inc. VAT)
Units
Per unit
1 +
£11.50
Related Products
Using the latest OSLON® SSL 150 devices from ...
Description:
Using the latest OSLON® SSL 150 devices from Osram Opto, these tuneable white LED modules from ILS incorporate LEDs of different white colour temperatures in a single package. The perceived output colour can be changed by varying the balance of currents through each of the different LEDs.ILS tuneable white products ...
Using the latest OSLON® SSL 150 devices from ...
Description:
Using the latest OSLON® SSL 150 devices from Osram Opto, these tuneable white LED modules from ILS incorporate LEDs of different white colour temperatures in a single package. The perceived output colour can be changed by varying the balance of currents through each of the different LEDs.ILS tuneable white products ...
This range of LUXEON Sunplus 20 PowerStars from ...
Description:
This range of LUXEON Sunplus 20 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 ...
At the heart of each OSLON Square PowerStar ...
Description:
At the heart of each OSLON Square PowerStar high CRI is a compact 2W high power LED with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON Square still emits with a viewing angle of 120˚ but due to an ...