- RS Stock No.:
- 712-5614
- Mfr. Part No.:
- ILC-GD03-TRGR-SD101
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 712-5614
- Mfr. Part No.:
- ILC-GD03-TRGR-SD101
- Brand:
- Intelligent LED Solutions
Technical Reference
Legislation and Compliance
Product Details
Dragon3 Coin LED Modules
Dragon3 Coin LED modules, from Intelligent LED Solutions (ILS), are powerful and compact LED light sources. Utilizing 3 Osram Golden Dragon Plus LEDs built on a laminated PCB for optimum thermal management. The Dragon3 Coin series are available in a variety of colour options with an LED viewing angle of 170°. Suitable applications for the Dragon3 Coin circular arrays include; effect lighting, decorative lighting, architectural lighting, outdoor lighting and retail/entertainment lighting.
Contains 3 Osram Golden Dragon Plus LEDs
Brightness adjustable by external dimming gear
Lifetime: Up to 70,000 Hours to 70% of original brightness
Simple Plug and Play with industry standard connectors
Single 12V input voltage, each board has own built-in regulation
Operation with 12VDC power supply
Printed circuit board size is 33mm diameter, 1.6mm thick
Mounting holes (3mm diameter) allow easy installation with screws
Applications include: Effect Lighting, Decorative Lighting, Architectural lighting, Retail and Entertainment lighting
Brightness adjustable by external dimming gear
Lifetime: Up to 70,000 Hours to 70% of original brightness
Simple Plug and Play with industry standard connectors
Single 12V input voltage, each board has own built-in regulation
Operation with 12VDC power supply
Printed circuit board size is 33mm diameter, 1.6mm thick
Mounting holes (3mm diameter) allow easy installation with screws
Applications include: Effect Lighting, Decorative Lighting, Architectural lighting, Retail and Entertainment lighting
Warning
Dragon3 coins will overheat during operation if not attached to a suitable heatsink, overheating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Coins
Specifications
Attribute | Value |
---|---|
Number of LEDs | 3 |
LED Colours | Green |
Typical Luminous Flux | 336 lm |
Outer Diameter | 33mm |
Fixing Hole Diameter | 3mm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Voltage |
Onboard Driver | Yes |
Connection Types | JST |
Series | Dragon3 Coin |
- RS Stock No.:
- 712-5614
- Mfr. Part No.:
- ILC-GD03-TRGR-SD101
- Brand:
- Intelligent LED Solutions