LedEngin Inc LZC-70CW0R, LZC Circular LED Array, 12 Cool White LED (5500K)

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LZC Series 40W LED Modules

The LZC Series LED modules from LedEngin, feature a 40W 12 die LED emitter mounted on a star MCPCB. The MCPCB provides an easy method of mounting the emitters as well as Zener diode ESD protection. The MCPCB can be attached to a heat sink with M3 screws.

High luminous flux density 12-die 40W LED emitter
High luminous efficacy
Lumen maintenance exceeds 90% at 100,000 hours
Very low thermal resistance
Typical applications include: architectural lighting and stage and studio lighting

LedEngin Inc. LED Modules

The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.

Specifications
Attribute Value
Number of LEDs 12
LED Colours Cool White
Colour Temperature 5500K
Typical Luminous Flux 3000 lm
Outer Diameter 27.28mm
Base Material Ceramic
Constant Voltage or Constant Current Constant Current
Secondary Optics Included TIR
Series LZC
Discontinued product