LedEngin Inc LZ1-10UV00, LZ1 Circular LED Array, 1 Ultraviolet LED

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LZ1 UV LED Modules

The LZ1 UV series from LedEngin are a family of UV LED arrays. These star shaped boards house a single die UV LED from the LZ1 family.
Available in a range of different wavelengths, the LZ1 star boards can be used in a wide range of applications such as curing and counterfeit detection.

LedEngin UV LED Arrays

Specifications
Attribute Value
Number of LEDs 1
LED Colours Ultraviolet
Radiant Flux 1120mW
Outer Diameter 19.9mm
Base Material Ceramic
Voltage Rating 4.1V
Series LZ1
Current Rating 700mA
Discontinued product
Related Products
This range of LUXEON C PowerStars from Intelligent ...
Description:
This range of LUXEON C PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON C LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm ...
The LZ1 Series LED modules feature a 5W ...
Description:
The LZ1 Series LED modules feature a 5W LED emitter mounted on LedEngin’s standard single channel MCPCB. The star MCPCB can be attached to a heat sink with M3 screws and has three sets of "+" (Anode) and "-" (Cathode) solder pads for electrical connections, as well as a zener ...
Every Oslon1 PowerStar has, at its heart, an ...
Description:
Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in ...
The LZ4 Series LED modules feature a 10W ...
Description:
The LZ4 Series LED modules feature a 10W LED emitter mounted on a star MCPCB. The MCPCB can be attached to a heat sink with M3 screws and provides "+" (Anode) and "-" (Cathode) solder pads for electrical connection to each individual LED die, as well as Zener diode ESD ...