- RS Stock No.:
- 150-1897
- Mfr. Part No.:
- IHH-OM01-FRED-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£5.36
(exc. VAT)
£6.43
(inc. VAT)
Units | Per unit |
1 - 4 | £5.36 |
5 - 9 | £5.05 |
10 - 24 | £4.92 |
25 + | £4.81 |
- RS Stock No.:
- 150-1897
- Mfr. Part No.:
- IHH-OM01-FRED-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
At the heart of each PowerStar is an OSLON® SSL 120 LED. OSLON® SSL can be driven up to 1000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard
OSLON®120 1+ PowerStars contain OSLON® SSL 120 LEDs with integral 120 degree silicone resin Lenses
Up to 100,000 Hour lifetime to 70% of origin
Mounting holes using M3 screws allows easy
Size (L x W x H): 20mm x 20mm x 3.85mm
Available with 200mm connecting wires
PowerStars can be linked together to produce
Current range 100 to 1,000mA
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting
Up to 100,000 Hour lifetime to 70% of origin
Mounting holes using M3 screws allows easy
Size (L x W x H): 20mm x 20mm x 3.85mm
Available with 200mm connecting wires
PowerStars can be linked together to produce
Current range 100 to 1,000mA
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Red |
Radiant Flux | 250mW |
Outer Diameter | 20mm |
Fixing Hole Diameter | 2mm |
Constant Voltage or Constant Current | Constant Current |
Current Rating | 1A |
Voltage Rating | 1.6 → 2.3V |
Connection Types | Solder |
Secondary Optics Included | Lens |
Series | IHH-OM01 |
- RS Stock No.:
- 150-1897
- Mfr. Part No.:
- IHH-OM01-FRED-SC221-WIR200.
- Brand:
- Intelligent LED Solutions