- RS Stock No.:
- 123-7928
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7928
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro G9 LED Capsule Lamps
This G9 capsule LED light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Features and Benefits
LED capsule for replacement of halogen
2700 k (Warm white) to provide a comforting colour similar to halogen
Wide beam angle (285 °) to provide general illumination
Compact size ideal for the small luminaires
Available in non-dimmable 20 W equivalent
Multi-pack to ensure leading value
2700 k (Warm white) to provide a comforting colour similar to halogen
Wide beam angle (285 °) to provide general illumination
Compact size ideal for the small luminaires
Available in non-dimmable 20 W equivalent
Multi-pack to ensure leading value
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Dimmable | No |
Voltage Rating | 220 → 240 V |
Luminosity | 160 lm |
Length | 48 mm |
Diameter | 9.5mm |
Life Hours | 15000h |
Colour Rendering | 80% |
- RS Stock No.:
- 123-7928
- Brand:
- RS PRO