RS PRO GU10 LED Reflector Bulb 6 W(75W) 4200K, Cool White

Stock information currently inaccessible
RS Stock No.:
786-9134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base

GU10

Wattage

6 W

Colour Temperature

4200K

Incandescent Equivalent Wattage

75W

Dimmable

No

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

550 lm

Length

55 mm

Diameter

50mm

Life Hours

20000h

COO (Country of Origin):
CN