Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Bulbs
Osram PARATHOM DIM R63 E27 LED Reflector Lamp 5.9 W(60W), 2700K, Warm White, Reflector shape
RS Stock No.:
239-8544
Mfr. Part No.:
4058075607897
Brand:
Osram
View all LED Bulbs
Discontinued product
RS Stock No.:
239-8544
Mfr. Part No.:
4058075607897
Brand:
Osram
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 4058075607897
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Osram parathom dimmable LED reflector has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Lamp made of glass
IP20 type protection
LED lighting technology used
Attribute
Value
Lamp Base
E27
Wattage
5.9 W
Colour Temperature
2700K
Series
PARATHOM DIM R63
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
Reflector
Colour Tone
Warm White