LEDVANCE P CLAS A E27 GLS LED Bulb 13 W(100W), 2700K, Warm White, A60 shape

Stock information currently inaccessible
RS Stock No.:
206-8599
Mfr. Part No.:
4058075462618
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Series

P CLAS A

Lamp Type

LED Filament

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

COO (Country of Origin):
CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 13 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 25000 lifetime hours.

Ambient temperature range -20 to +40 °C
Good quality of light
Operating frequency 50 to 60 Hz