LEDVANCE GU5.3 LED Reflector Lamp 4.9 W(35W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 206-8522
- Mfr. Part No.:
- 4058075431492
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8522
- Mfr. Part No.:
- 4058075431492
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU5.3 | |
| Wattage | 4.9 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 35W | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU5.3 | ||
Wattage 4.9 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 35W | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
- COO (Country of Origin):
- DE
The Ledvance Parathom MR16 LED reflector lamp has a GU5.3 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamps. The Led lamp has 4.9 W of wattage and long lifetime of up to 25000 hours, while providing premium light quality.
Low energy consumption
Ambient temperature range -20 to +40 °C
Ambient temperature range -20 to +40 °C
