Sylvania G4 LED Capsule Bulb 2.2 W, 2700K, Capsule shape
37 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 194-4688
- Mfr. Part No.:
- 26514
- Brand:
- Sylvania
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £4.75 |
Attribute | Value |
Lamp Base | G4 |
Wattage | 2.2 W |
Colour Temperature | 2700K |
Lamp Shape | Capsule |
Voltage Rating | 12 V ac/dc |
Luminosity | 200 lm |
Length | 45 mm |
Diameter | 16mm |
Life Hours | 15000h |
Lamp Type | LED |
EU Energy Efficiency Rating | A++ |