Osram P CLAS A E27 GLS LED Bulb 8 W(75W), 4000K, Cool White, GLS shape
- RS Stock No.:
- 193-8190
- Mfr. Part No.:
- 4058075287563
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8190
- Mfr. Part No.:
- 4058075287563
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 75W | |
| Series | P CLAS A | |
| Lamp Shape | GLS | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1055 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Viewing Angle | 300° | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 75W | ||
Series P CLAS A | ||
Lamp Shape GLS | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1055 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
Viewing Angle 300° | ||
- COO (Country of Origin):
- CN
PARATHOM Retrofit CLASSIC A | LED lamps, classic bulb shape
– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E27
– Mercury-free lamps
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E27
– Mercury-free lamps
