Osram GY6.35 LED Capsule Bulb 2.4 W, 2700K, Warm White, Capsule shape
- RS Stock No.:
- 185-4193
- Mfr. Part No.:
- 4058075812017
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 185-4193
- Mfr. Part No.:
- 4058075812017
- Brand:
- Osram
- COO (Country of Origin):
- CN
Osram Parathom 2700 K LED PIN GY6.35 Low Voltage 2.4 W, 12 V LED Lamp.
Osram LED PIN GY6.35 is a low voltage lamp bulb with a wealth of benefits including an A++ energy efficient classification. The lamp bulb is mercury free and is the excellent LED alternative to low voltage halogen lamps. With numerous applications and a life cycle of up to 15,000 hours this low energy, 2700 K lamp warms up within half a second with a clear warm white fluorescence.
Features and Benefits.
• LED PIN Lamp.
• Low Voltage.
• Mercury free.
• Excellent alternative to low voltage halogen lamps.
• Energy saving.
• Colour temperature 2700 K.
• Rated and nominal flux 300 lm.
• Warm up time 0.5 seconds.
• Beam angle of 300°.
• T13 outer bulb.
• Maximum temperature 88°C.
• Base GY36.35
• Average lifetime of up to 15,000 hours.
• Quick and easy to install
• The lamp is not dimmable.
• Low Voltage.
• Mercury free.
• Excellent alternative to low voltage halogen lamps.
• Energy saving.
• Colour temperature 2700 K.
• Rated and nominal flux 300 lm.
• Warm up time 0.5 seconds.
• Beam angle of 300°.
• T13 outer bulb.
• Maximum temperature 88°C.
• Base GY36.35
• Average lifetime of up to 15,000 hours.
• Quick and easy to install
• The lamp is not dimmable.
Typical Applications.
• Accent lighting at home.
• Shops.
• Hotels.
• Restaurants.
• Foyers.
• Offices.
• Some outdoor applications are dependent on a suitable luminaire.
• Shops.
• Hotels.
• Restaurants.
• Foyers.
• Offices.
• Some outdoor applications are dependent on a suitable luminaire.
FAQS
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Attribute | Value |
---|---|
Lamp Base | GY6.35 |
Wattage | 2.4 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 300 lm |
Length | 57 mm |
Diameter | 13mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |