- RS Stock No.:
- 176-8752
- Mfr. Part No.:
- 4058075817111
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8752
- Mfr. Part No.:
- 4058075817111
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product features
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Clear lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Clear lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED Filament |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 110 mm |
Diameter | 45mm |
Life Hours | 20000h |
Colour Rendering | =80% |