- RS Stock No.:
- 176-8694
- Mfr. Part No.:
- 4058075051881
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8694
- Mfr. Part No.:
- 4058075051881
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Clear lamps with innovative LED "filament" technology
Product features:
Professional LED lamps for line voltage
Dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: 300°
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Clear lamps with innovative LED "filament" technology
Product features:
Professional LED lamps for line voltage
Dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: 300°
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 2.5 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 25W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 250 lm |
Length | 100 mm |
Diameter | 35mm |
Life Hours | 15000h |
Colour Rendering | 80 |