- RS Stock No.:
- 146-8131
- Mfr. Part No.:
- 4058075808249
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-8131
- Mfr. Part No.:
- 4058075808249
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram B22 lamp base, GLS LED candle bulb has 60W power. It is generally used in domestic applications such as general illumination, decorative installations, etc.
Professional LED lamp for line voltage
Dimmable
Mercury-free lamp
Beam angle up to 300°
Lifetime up to 15, 000 hours
2700K colour temperature
LED filament
Dimmable
Mercury-free lamp
Beam angle up to 300°
Lifetime up to 15, 000 hours
2700K colour temperature
LED filament
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Candle |
Luminosity | 806 lm |
Diameter | 60mm |