- RS Stock No.:
- 126-2174
- Mfr. Part No.:
- 4052899979260
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 126-2174
- Mfr. Part No.:
- 4052899979260
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram VALUE Classic P Mini-Ball Frosted Lamps
The Osram VALUE LED, Classic P Mini-ball lamp is the perfect replacement for 40 W traditional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Features and Benefits
Low energy consumption
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Good colour rendering (Ra≥80) and colour stability throughout the life of the lamp
Robust against vibrations
Mercury-free lamps
Lifetime hours: 15000
Energy Efficiency: A+
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Good colour rendering (Ra≥80) and colour stability throughout the life of the lamp
Robust against vibrations
Mercury-free lamps
Lifetime hours: 15000
Energy Efficiency: A+
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d |
Wattage | 5.7 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 84 mm |
Diameter | 45mm |
Life Hours | 15000h |
Colour Rendering | 80% |
- RS Stock No.:
- 126-2174
- Mfr. Part No.:
- 4052899979260
- Brand:
- Osram