ILS ILC-GD03-NUWH-SD101 , Dragon3 Coin Circular LED Array, 3 White LED (4000K)
- RS Stock No.:
- 712-5608
- Mfr. Part No.:
- ILC-GD03-NUWH-SD101
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 712-5608
- Mfr. Part No.:
- ILC-GD03-NUWH-SD101
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 3 | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 326 lm | |
| Outer Diameter | 33mm | |
| Fixing Hole Diameter | 3mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Voltage | |
| Onboard Driver | Yes | |
| Series | Dragon3 Coin | |
| Connection Types | JST | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 3 | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 326 lm | ||
Outer Diameter 33mm | ||
Fixing Hole Diameter 3mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Voltage | ||
Onboard Driver Yes | ||
Series Dragon3 Coin | ||
Connection Types JST | ||
