Molex LED Mount for Lumileds LUXEON, Similar LUXEON COB Arrays 50 x 6.7mm

  • RS Stock No. 903-4658
  • Mfr. Part No. 180555-1054
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex SlimRay™ Pre-Wired LED Array Holders for Lumileds LUXEON

SlimRay™ pre-wired LED array holders with a low profile stepped design for use with Lumileds LUXEON and similar next generation COB arrays. These SlimRay™ LED array holders feature pre-wired high pressure gold plated crimped terminals that eliminate the need for hand soldering and resultant damage to the COB during the process and a robust reflective white thermoplastic connector housing to promote light output. Additonal features of these SlimRay™ LED array holders include an LED Chip-on-Board (COB) pre-hold feature that allows the LED array to be fitted to the holder during final assembly, a flat-top surface with integrated bevel that surrounds the LES that provides seating for the optics and aids light output and a simple screw mount attachment for securing to a heatsink. Typical applications for these SlimRay™ pre-wired Lumileds LUXEON LED array holders include general illumination eg downlighting and spotlighting and area lighting eg roadways and carparks

Specifications
Attribute Value
For Use With Lumileds LUXEON, Similar LUXEON COB Arrays
Dimensions 50 x 6.7mm
Length 50mm
Width 6.7mm
687 In stock for FREE next working day delivery
Price Each
£ 1.64
(exc. VAT)
£ 1.97
(inc. VAT)
Units
Per unit
1 +
£1.64
Related Products
This TE Solderless LED Socket is a quick ...
Description:
This TE Solderless LED Socket is a quick termination connector. The one piece connector assembly features the TE poke-in wire termination for 20 AWG & 22 AWG solid and stranded wires. This socket allows the LED to be directly attached to the heatsink using two standard (M2) screws, meaning no ...
The ELM 1 series of LED spacers from ...
Description:
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple. Fit 5mm LEDs with ...
The ELM 2 series of LED spacers from ...
Description:
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple. Fit 3mm LEDs with 2 leads Made ...
This family of LED circuit board indicators, from ...
Description:
This family of LED circuit board indicators, from Kingbright, are surface mounted (SMD). They consist of a round LED within a black plastic right-angle housing. The black housing provides a high contrast ratio for the LED. The SMD circuit board indicators are available in both single colour and bi-colour LED ...