EPCOS 950 μH ±30% Ferrite Leaded Inductor, Max SRF:100kHz, 31A Idc, 1.5mΩ Rdc 250 V ac, B82747S
- RS Stock No.:
- 871-1420
- Mfr. Part No.:
- B82747S6313N061
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 871-1420
- Mfr. Part No.:
- B82747S6313N061
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 950 μH | |
| Maximum DC Current | 31A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 1.5mΩ | |
| Tolerance | ±30% | |
| Diameter | 64mm | |
| Length | 38.5mm | |
| Height | 35mm | |
| Dimensions | 64 (Dia.) x 35mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Series | B82747S | |
| Priced to Clear | Yes | |
| Lead Diameter | 2.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 950 μH | ||
Maximum DC Current 31A | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.5mΩ | ||
Tolerance ±30% | ||
Diameter 64mm | ||
Length 38.5mm | ||
Height 35mm | ||
Dimensions 64 (Dia.) x 35mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Series B82747S | ||
Priced to Clear Yes | ||
Lead Diameter 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type PC Pin | ||
Epcos B82747S Series Toroidal Inductors
B82747S Series Current-compensated ring core triple chokes
Ferrite core on Polycarbonate base plate (UL 94 V-0) with Pressboard spacer
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
