- RS Stock No.:
- 742-8228P
- Mfr. Part No.:
- PE-53913NLT
- Brand:
- Pulse
Discontinued product
- RS Stock No.:
- 742-8228P
- Mfr. Part No.:
- PE-53913NLT
- Brand:
- Pulse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse PE-539 Series SMD Common Mode Chokes
Pulse common mode chokes suitable for a variety of applications.
Pick & Place compatible
250Vac Rated voltage
Low RFI toroid
250Vac Rated voltage
Low RFI toroid
Pulse SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 6 mH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 450mΩ |
Length | 16.38mm |
Depth | 14.22mm |
Height | 8.89mm |
Dimensions | 16.38 x 14.22 x 8.89mm |
Maximum Self Resonant Frequency | 500kHz |
Lead Pitch | 8.64 mm, 13.46 mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
Priced to Clear | Yes |
- RS Stock No.:
- 742-8228P
- Mfr. Part No.:
- PE-53913NLT
- Brand:
- Pulse