MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Panasonic 100 μH ±10% Ferrite Leaded Inductor, 1.8A Idc, 120mΩ Rdc, ELC11D

RS Stock No.:
675-5406
Mfr. Part No.:
ELC11D101F
Brand:
Panasonic
Panasonic

Discontinued product

Alternative

This product is not currently available. Here is our alternative recommendation.

Murata 100 μH ±10% Leaded Inductor, 2.2A Idc, 90mΩ Rdc, 1900R
RS Stock No.
715-7226

Price Each

£1.45

(exc. VAT)

£1.74

(inc. VAT)

RS Stock No.:
675-5406
Mfr. Part No.:
ELC11D101F
Brand:
Panasonic

Legislation and Compliance


Product Details

Panasonic ELC11D Series Radial Choke Coils




Applications




Specifications

AttributeValue
Inductance100 μH
Maximum DC Current1.8A
Mounting TypeRadial
Maximum DC Resistance120mΩ
Tolerance±10%
Diameter11.5mm
Height13.9mm
Dimensions11.5 (Dia.) x 13.9mm
Core MaterialFerrite
Lead Pitch5mm
SeriesELC11D
Terminal TypeThrough Hole
Discontinued product

Alternative

This product is not currently available. Here is our alternative recommendation.

Murata 100 μH ±10% Leaded Inductor, 2.2A Idc, 90mΩ Rdc, 1900R
RS Stock No.
715-7226

Price Each

£1.45

(exc. VAT)

£1.74

(inc. VAT)