- RS Stock No.:
- 308-8895
- Mfr. Part No.:
- 7447130
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 308-8895
- Mfr. Part No.:
- 7447130
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rod Cores, Type WE-SD
Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C
Applications
Suppression of d.c. Motors
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry
Suppression of switch mode power supplies/UPS
Discrete high-performance interference suppression filter
Automotive industry
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.4 μH |
Maximum DC Current | 14A |
Mounting Type | Radial |
Maximum DC Resistance | 4mΩ |
Tolerance | ±20% |
Length | 25.5mm |
Depth | 9.3mm |
Height | 10.3mm |
Dimensions | 25.5 x 9.3 x 10.3mm |
Core Material | Ferrite |
Lead Pitch | 7mm |
Series | WE SD |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |