Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics LBC type also suitable for telecommunications (16 kHz blocking filter) Inductance indicated by colour bands in accordance with IEC 62 (μH)
Attribute
Value
Inductance
820 μH
Maximum DC Current
140mA
Mounting Type
Axial
Maximum DC Resistance
12Ω
Tolerance
±5%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.6MHz
Series
BC
Minimum Quality Factor
50
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.