- RS Stock No.:
- 162-1350
- Mfr. Part No.:
- 744861120
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-1350
- Mfr. Part No.:
- 744861120
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TFCH Series Common Mode Chokes
WE-TFCH series compact horizontal common mode power line chokes are designed for installation in flat housings (12.5mm). WE-TFCH common mode chokes can filter differential mode interference by virtue of their increased leakage inductance of approx. 1%. Applications for the WE-TFCH series include: Mains filter Suppression of common mode noise; Compact switch mode power supplies; Electronic ballast applications (LED bulb); Lighting; White goods
Approximate 1% stray inductance for symmetrical interference suppression
Operating Temperature -40° to +125°C
Operating Temperature -40° to +125°C
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 12 mH |
Maximum DC Current | 400mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 2Ω |
Tolerance | -30 → +50% |
Length | 17mm |
Depth | 15.23mm |
Height | 12.32mm |
Dimensions | 17 x 15.23 x 12.32mm |
Core Material | Ferrite |
Lead Pitch | 8mm |
Series | WE-TFC |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
- RS Stock No.:
- 162-1350
- Mfr. Part No.:
- 744861120
- Brand:
- Wurth Elektronik