Wurth Elektronik 3 μH Inductor, Max SRF:150 MHz, 10 A Idc, 3.8 mΩ Rdc, 744

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£7.19

(exc. VAT)

£8.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£1.438£7.19
50 - 245£1.266£6.33
250 - 495£1.136£5.68
500 +£0.858£4.29

*price indicative

Packaging Options:
RS Stock No.:
758-321
Mfr. Part No.:
7847121020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3μH

Product Type

Inductor

Maximum DC Current

10A

Mount Type

Through Hole

Maximum DC Resistance

3.8mΩ

Automotive Standard

No

Diameter

7.6mm

Height

7.6mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Self Resonant Frequency

150MHz

Inductance Tolerance

±25 %

Maximum Operating Temperature

150°C

Depth

7.6mm

Lead Pitch

12.2mm

Termination Style

Through Hole

Length

15.4mm

Series

744

COO (Country of Origin):
BG
The Wurth Elektronik Rod Core Inductor encapsulates Advanced inductive technology tailored for high-performance applications, facilitating efficient energy management and signal processing in electronic circuits.

Inductance of 2 μH ensures optimal efficiency and performance

Rated for currents up to 10 A with a 40 K temperature rise

Low DC resistance of 3.8 mΩ delivers minimal power loss

Saturation current of 32 A supports robust operational stability

Operating temperature ranges from -40 to +150 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy