- RS Stock No.:
- 511-3482
- Mfr. Part No.:
- UXF150-12
- Brand:
- Yuasa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-3482
- Mfr. Part No.:
- UXF150-12
- Brand:
- Yuasa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Front Terminal UXF Series
Valve regulated, sealed lead acid battery
Designed for high power density applications
Front access terminals
Ideal for 48V battery systems in 23inch racks
Excellent high power performance for UPS applications
10 year service life
AGM technology – high efficiency gas recombination
Explosion-proof filter
Rope handle on front and back face
Front access terminals
Ideal for 48V battery systems in 23inch racks
Excellent high power performance for UPS applications
10 year service life
AGM technology – high efficiency gas recombination
Explosion-proof filter
Rope handle on front and back face
Warning
Do not charge in a sealed enclosure
Supplied with
M8 terminal bolts
Specifications
Attribute | Value |
---|---|
Capacity | 150Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | M8 |
Flame Resistant | No |
Dimensions | 530 x 125 x 320mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Chemistry | Lead Acid |
Eurobat Classification | 10 to 12 Years |
Operating Temperature Range | -15 → +45°C |
Weight | 66kg |