MPN

RS PRO RS-9935 Handheld LCR Meter 2mF, 200 MΩ, 2000H With RS Calibration


69 In stock for delivery within 2 working days
Add to Basket

Price Each

£223.20

(exc. VAT)

£267.84

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
203-5787
Brand:
RS PRO
COO (Country of Origin):
CN
UnitsPer unit
1 +£223.20

<B>RS PRO LCR Digital Meter</B>



<B>Features and Benefits</B>



<B>Applications</B>



<B>Certification</B>



<B>FAQs</B>


<B>What parameters can this LCR measure?</B>



<B>What frequencies are selectable?</B>



<B>Does this feature Auto-ranging?</B>



<B>Is this battery operated?</B>



AttributeValue
Maximum Capacitance Measurement2mF
Maximum Resistance Measurement200 MΩ
Maximum Inductance Measurement2000H
CalibratedRSCAL
Battery Life40 h
Maximum Test Frequency100kHz
Battery TypeAA
Bench/HandheldHandheld
Display TypeLCD
Display TypeLCD
Power SourceBattery
Dimensions220 x 96 x 60mm
Weight360g
Height60mm
Length220mm
Model Number pRS-9935
Width96mm