Keysight Technologies E4980 Bench LCR Meter 2μF, 100 kO With RS Calibration

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

The E4980AL precision LCR meter is an industry standard LCR meter that provides the best combination of accuracy, speed, and versatility for a wide range of component measurements. The frequency upgrades provide a solid investment option and asset utilization.
Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980AL is the basic tool for general R&D and manufacturing test of components and materials. LAN, USB and GPIB PC connectivity enhances your design and test productivity. For materials measurements, the E4980AL with the N1500A-005/006 materials measurement suite provides ease-of-measurements, from setting-up fixtures to report generation.

Specifications
Attribute Value
Maximum Capacitance Measurement 2µF
Maximum Resistance Measurement 100 kO
Calibrated RSCAL
Maximum Test Frequency 20 Hz → 300 kHz
Bench/Handheld Bench
Display Type LCD
Power Source Mains
Dimensions 367.4 x 388.7 x 103.8mm
Weight 5.3kg
Height 103.8mm
Length 367.4mm
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p E4980
Width 388.7mm
Available to back order for despatch 09/11/2020
Price Each
£ 3,781.00
(exc. VAT)
£ 4,537.20
(inc. VAT)
Units
Per unit
1 +
£3,781.00
Not available for guaranteed pre 9am/10am delivery
Related Products
RS Pro LCR-6000 Series meters feature a 0.05% ...
Description:
RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL ...
B&K Precision model BK891 is capable of measuring ...
Description:
B&K Precision model BK891 is capable of measuring inductors, capacitors and resistors at DC or from 20 Hz to 300 k Hz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3 in colour display, with all important parameters and measurements ...
The ISO-TECH LCR 1701 hand held LCR smart ...
Description:
The ISO-TECH LCR 1701 hand held LCR smart meter features innovative automatic selection technology. Its auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting ...
RS Pro LCR1703 hand held LCR smart meter ...
Description:
RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively ...