Midas MC21609A6W-GPTLY A Alphanumeric LCD Display Black, Blue, 2 Rows by 16 Characters, Transflective

  • RS Stock No. 885-1503
  • Mfr. Part No. MC21609A6W-GPTLY
  • Brand Midas
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Character Rows 2
Characters per Row 16
Character Height 9.7mm
Character Width 4.8mm
Viewing Area Height 24mm
Viewing Area Dimensions 99 x 24mm
Viewing Area Width 99mm
External Depth 44mm
Backlight Type LED
Background Colour Black, Blue
External Height 13.5mm
External Width 122mm
External Dimensions 122 x 44 x 13.5mm
Display Mode Transflective
Display Matrix Technology STN
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Current Rating 1.5mA
Series A
Voltage Rating 5.5V
Driver Mounting COB
Operating Temperature Range -20 → +70°C
Available to back order for despatch when stock is available
Price Each
£ 13.32
(exc. VAT)
£ 15.98
(inc. VAT)
Units
Per unit
1 - 4
£13.32
5 - 9
£12.62
10 - 49
£10.98
50 - 99
£9.63
100 +
£8.68
Related Products
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular ...
The EA DOG series of alphanumeric display modules, ...
Description:
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order ...
The Parallax Serial LCDs are very functional, low-cost ...
Description:
The Parallax Serial LCDs are very functional, low-cost liquid crystal displays that can be easily interfaced to and controlled by a microcontroller using a I/O pin. Code examples are included for the BASIC Stamp® and Propeller™ chip. The LCD displays provide basic text wrapping so that your text looks correct ...