GPEG KS008A6W Alphanumeric LCD Display White, 4 Rows by 10 Characters, Transflective

  • RS Stock No. 801-1597
  • Mfr. Part No. KS008A6W
  • Brand GPEG
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

GPEG KickStart LCD Display Modules

The KickStart LCD modules, from GPEG, are clear, easy-to-read display modules. They offer high brightness, contrast and a wide viewing angle. The KickStart series provide large, bold characters with built-in character fonts and bargraph handling. With a high brightness backlight and soft icons alongside a surrounding membrane graphic, the KickStart LCD modules are a cost effective, flexible, intelligent front panel solution. The LCD modules are drive by the on board KS480 controller.

KickStart modules are supported by the KickDev01 development kit.

- 3 wire SPI and I2C interface (5v operation)
- On-board character generator
- Bar graph control
- Powerful high level command set
- Embedded real time clock
- Key decode and LED drive to further reduce microprocessor pin-count
- Over 30 Powerful high level instructions for rapid programming
- Super low power 28uA typical – even with display operational
- Wide operating temperature ‐20 to +70 C
- Development kit and open source C code available (based on PIC18F45)

GPEG Monochrome Graphic Displays

Specifications
Attribute Value
Display Type Alphanumeric
Character Matrix 4 Rows by 10 Characters
Characters per Row 10
Character Rows 4
Character Height 7.5 mm, 11.1 mm
Character Width 4.1 mm, 6.1 mm
Viewing Area Height 58.5mm
Viewing Area Dimensions 58.5 x 52mm
Viewing Area Width 52mm
Interface Type I2C, SPI (4-Wire)
External Depth 6mm
Background Colour White
Backlight Type LED
External Height 67.5mm
External Dimensions 81.5 x 6 x 67.5mm
External Width 81.5mm
Controller Type KS480
Display Mode Transflective
Display Matrix Technology FSTN
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Operating Temperature Range -20 → +70°C
Discontinued product
Related Products
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in ...
The chip-on-glass (COG) LCD displays, from Midas Displays, ...
Description:
The chip-on-glass (COG) LCD displays, from Midas Displays, are available in 16, 20 and 24 character options. Technologies include super twisted nematic (STN) or film compensated super twisted nematic (FSTN). Alternative appearances are created with positive and negative modes available in the COB LCD displays. The COG LCD displays have ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular ...