Fordata FDCC2002C-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective
- RS Stock No.:
- 720-0229
- Mfr. Part No.:
- FDCC2002C-FLYYBW-51SE
- Brand:
- Fordata
Technical Reference
Legislation and Compliance
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 20 Characters |
Character Rows | 2 |
Characters per Row | 20 |
Character Width | 4.8mm |
Character Height | 9.2mm |
Viewing Area Height | 23mm |
Viewing Area Width | 123mm |
Viewing Area Dimensions | 123 x 23mm |
Illumination Colour | Yellow |
Backlight Type | LED |
Background Colour | Green |
External Height | 43mm |
External Width | 146mm |
External Dimensions | 43 x 146mm |
Controller Type | SPLC780D |
Display Mode | Transflective |
Display Matrix Technology | STN |
Voltage Rating | 5V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |
Alternative
This product is not currently available. Here is our alternative recommendation.
